Microchip 80 MHz Oscillator, 4-Pin VFLGA 25 ppm 25 ppm DSC6001HI2B-036.0000
- RS Stock No.:
- 838-810
- Mfr. Part No.:
- DSC6001HI2B-036.0000
- Brand:
- Microchip
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.56
(exc. GST)
$1.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $1.56 |
| 25 - 99 | $1.52 |
| 100 - 499 | $1.49 |
| 500 - 999 | $1.28 |
| 1000 + | $1.19 |
*price indicative
- RS Stock No.:
- 838-810
- Mfr. Part No.:
- DSC6001HI2B-036.0000
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 80MHz | |
| Frequency Stability | 25 ppm | |
| Frequency Tolerance | 25 ppm | |
| Packaging | Tube | |
| Mount Type | Surface | |
| Output Level | CMOS | |
| Package Type | VFLGA | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 1.6mm | |
| Series | DSC1123 | |
| Minimum Operating Supply Voltage | 1.71V | |
| Height | 790μm | |
| Width | 1.2mm | |
| Standards/Approvals | MIL-STD 883 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 80MHz | ||
Frequency Stability 25 ppm | ||
Frequency Tolerance 25 ppm | ||
Packaging Tube | ||
Mount Type Surface | ||
Output Level CMOS | ||
Package Type VFLGA | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 1.6mm | ||
Series DSC1123 | ||
Minimum Operating Supply Voltage 1.71V | ||
Height 790μm | ||
Width 1.2mm | ||
Standards/Approvals MIL-STD 883 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip MEMS Oscillator is a precision timing solution designed for ultra-low power consumption and exceptional frequency stability.
Wide frequency range of 2 kHz to 80 MHz
Ultra-low power consumption of 1.3 mA in Active mode and 1 μA in standby
Available in various ultra-small package sizes for versatile applications
High stability with frequency variations of ±20 ppm, ±25 ppm, and ±50 ppm
