Microchip 100 MHz Oscillator, 4-Pin VDFN 25 ppm ±50 DSC6331CI2EB-016.0000

N
Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$2.35

(exc. GST)

$2.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 880 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$2.35-
25 - 99$2.282%
100 - 499$2.235%
500 - 999$1.9118%
1000 +$1.7923%

*price indicative

RS Stock No.:
732-099
Mfr. Part No.:
DSC6331CI2EB-016.0000
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Oscillator

Maximum Output Frequency

100MHz

Frequency Stability

±50

Frequency Tolerance

25 ppm

Packaging

110 pieces per Tube

Mount Type

Surface Mount

Package Type

VDFN

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Supply Voltage

3.6V

Maximum Operating Temperature

105°C

Length

3.2mm

Height

900μm

Width

2.5mm

Standards/Approvals

RoHS

Minimum Operating Supply Voltage

1.7V

Series

DSC63

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip oscillator delivers precise frequency control and low power consumption for electronic applications. It ensures reliable performance across varying environmental conditions, making it Ideal for portable and battery-operated devices.

Employs spread spectrum modulation options for reduced electromagnetic interference

Temperature operating range from –40°C to +125°C

Robust design includes excellent shock and vibration immunity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy