Microchip 80 MHz Oscillator, 4-Pin VDFN 25 ppm ±50 DSC6001CE2B-008.0000
- RS Stock No.:
- 732-092
- Mfr. Part No.:
- DSC6001CE2B-008.0000
- Brand:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.59
(exc. GST)
$1.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $1.59 |
| 25 - 99 | $1.54 |
| 100 - 499 | $1.52 |
| 500 - 999 | $1.30 |
| 1000 + | $1.23 |
*price indicative
- RS Stock No.:
- 732-092
- Mfr. Part No.:
- DSC6001CE2B-008.0000
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 80MHz | |
| Frequency Stability | ±50 | |
| Frequency Tolerance | 25 ppm | |
| Packaging | 110 pieces per Tube | |
| Mount Type | Surface | |
| Package Type | VDFN | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Supply Voltage | 3.63V | |
| Maximum Operating Temperature | 70°C | |
| Length | 3.2mm | |
| Minimum Operating Supply Voltage | 1.71V | |
| Series | DSC60 | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Height | 900μm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 80MHz | ||
Frequency Stability ±50 | ||
Frequency Tolerance 25 ppm | ||
Packaging 110 pieces per Tube | ||
Mount Type Surface | ||
Package Type VDFN | ||
Pin Count 4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Supply Voltage 3.63V | ||
Maximum Operating Temperature 70°C | ||
Length 3.2mm | ||
Minimum Operating Supply Voltage 1.71V | ||
Series DSC60 | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
Height 900μm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip ultra-low power MEMS oscillator is designed for precision timing applications in Compact devices. It excels in both energy efficiency and size, making it Ideal for modern, battery-operated electronics.
Wide frequency range from 2 kHz to 80 MHz supports diverse applications
Derives low power consumption, operating at just 1.3 mA during Active mode
Ultra-small footprint
Related links
- Microchip 80 MHz Oscillator, 4-Pin VDFN ±25 ppm DSC1001BI2-080.0000
- Microchip 80 MHz Oscillator, 4-Pin VDFN ±10 ppm DSC1001AI5-080.0000
- Microchip 100 MHz Oscillator, 4-Pin VDFN 25 ppm ±50 DSC6331CI2CB-016.0000
- Microchip 100 MHz Oscillator, 4-Pin VDFN 25 ppm ±50 DSC6331CI2BB-016.0000
- Microchip 80 MHz Oscillator, 4-Pin VFLGA ±50 ppm ±50 ppm DSA6011MA1B-032K768VAO
- Microchip 80 MHz Oscillator, 4-Pin VLGA ±25 ppm ±25 ppm DSA6011JA2B-032K768VAO
- Microchip 80 MHz Oscillator, 4-Pin VFLGA ±25 ppm ±25 ppm DSA6011HL2B-032K768VAO
- Microchip 80 MHz MEMS Oscillator, 4-Pin VLGA ±25 ppm DSC6011JI2B-080.0000
