Recently searched
    Better World

    KLEENEX 1 rolls of 1 Sheets Paper Towel, 2 ply

    Subtotal (1 box of 12 units)**

    Was $145.00

    You pay

    $122.50

    (exc. GST)

    $134.75

    (inc. GST)

    Add to Basket
    Select or type quantity
    1 In stock for delivery within 1 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Box(es)
    Per Box
    Per unit**
    1 +$122.50$10.208

    **price indicative

    Better World

    Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

    RS Stock No.:
    238-5413
    Mfr. Part No.:
    25252
    Brand:
    KLEENEX
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    KLEENEX

    Number of Ply

    2

    Roll Size

    Conventional

    Core Diameter

    76mm

    Number of Sheets

    1

    Roll Diameter

    2500mm

    Number of Rolls

    1

    Base Weight

    9.53kg

    Range

    Kleenex

    Colour

    White

    Metres Per Case

    3000m

    Better World Product

    Yes

    Better World Verification

    FSC Certified

    Related links