Eaton, NZM, NZM Circuit Breaker Accessory 3-Pole
- RS Stock No.:
- 282-7120
- Distrelec Article No.:
- 300-09-665
- Mfr. Part No.:
- 266744 NZM1-XIPK
- Brand:
- Eaton
Subtotal (1 unit)*
$46.10
(exc. GST)
$50.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.10 |
*price indicative
- RS Stock No.:
- 282-7120
- Distrelec Article No.:
- 300-09-665
- Mfr. Part No.:
- 266744 NZM1-XIPK
- Brand:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Circuit Breaker Accessory | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Terminal Type | Box | |
| Width | 60mm | |
| Depth | 95mm | |
| Height | 30mm | |
| Standards/Approvals | EN 60947, IEC, IEC 60947, RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Circuit Breaker Accessory | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Terminal Type Box | ||
Width 60mm | ||
Depth 95mm | ||
Height 30mm | ||
Standards/Approvals EN 60947, IEC, IEC 60947, RoHS conform | ||
- COO (Country of Origin):
- RO
The Eaton protection against contact with a finger is rated as IP2X for a 3-pole system, with a size 1 specification. This rating indicates that the equipment is protected against access by fingers or similar objects and is suitable for applications where such protection is required.
RoHS conform
Certifications EN 60947, IEC 60947
Related links
- Eaton NZM Circuit Breaker Accessory 3-Pole 630A, Breaking Capacity 40 kA
- Eaton NZM Circuit Breaker Accessory 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Circuit Breaker Accessory 3-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Circuit Breaker Accessory 3-Pole 250A Built-In
- Eaton NZM Circuit Breaker Accessory 3-Pole 250A Fixed
- Eaton NZM Circuit Breaker Accessory 3-Pole 250A Fixed
- Eaton NZM Circuit Breaker Accessory 3-Pole 630A Built-In
- Eaton NZM Circuit Breaker Accessory 3-Pole 40A DIN Rail
