Eaton, NZM, NZM Circuit Breaker Accessory 3-Pole 250A, Breaking Capacity 9 kA, Fixed

Subtotal (1 unit)*

$9,775.15

(exc. GST)

$10,752.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,775.15

*price indicative

RS Stock No.:
239-850
Mfr. Part No.:
192261 NZMH3-PX250-TAZ
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Circuit Breaker Accessory

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

250A

Breaking Capacity

9kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Standards/Approvals

IEC/EN 60947

Width

140mm

Depth

275mm

Height

120.5mm

Break Time

10 ms

Reset Actuator Type

Rocker Lever

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton innovative molded case circuit breaker is designed to provide top-tier protection and performance for electrical installations. The Eaton Moeller series NZM3 PXR25 encapsulates the essential features required for reliable circuit management in modern electrical systems. With a substantial rated current of 250A and advanced functionalities, this device ensures seamless operation across various applications. Notably, the NZM3 integrates earth-fault protection and offers flexibility with options for Modbus RTU communication. Its robust construction promises impeccable thermal stability and compliance with international standards, while the user-centric design allows for straightforward installation and maintenance.

Integrated earth-fault protection enhances electrical safety

Superior thermal stability ensures high performance in demanding environments

User-friendly installation instructions simplify setup

Flexible connectivity options cater to various application needs

Designed to meet rigorous industry standards for reliability

Compact construction ideal for space-limited installations

Electronic release system provides precise fault detection

Rocker lever handle design for ease of operation

Environmental resilience against moisture and humidity

Maintenance mode simplifies servicing and reduces downtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy