Schneider Electric - Easy Series, EasyPact CVS-CVS160B, Easypact CVS-CVS160B Circuit Breaker 3-Pole 125A, Breaking

Subtotal (1 unit)*

$1,006.87

(exc. GST)

$1,107.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,006.87

*price indicative

RS Stock No.:
260-9755
Mfr. Part No.:
LV516302
Brand:
Schneider Electric - Easy Series
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric - Easy Series

Range

EasyPact CVS-CVS160B

Product Type

Circuit Breaker

Series

Easypact CVS-CVS160B

Number of Poles

3

Current Rating

125A

Breaking Capacity

20kA

Mount Type

Fixed

Rated AC Voltage

415V

Terminal Type

Screw

Height

161mm

Depth

135

Width

113

Standards/Approvals

IEC, RoHS, EN, GOST

Tripping Mechanism

Thermal Magnetic

Tripping Characteristics

Type D

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

COO (Country of Origin):
IN
The Schneider Electric EasyPact CVS160B is a 3 poles 3d fixed circuit breaker with a high level of performance and cost saving functionality. It is an optimal choice for small and medium sized buildings protection applications. Thermal magnetic trip unit (TMD) provides an adjustable thermal overload protection and a fixed magnetic protection.

Outstanding durability

Modular design helps to increase the shop floor efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy