Schneider Electric - Easy Series, Easypact CVS, Easypact CVS Circuit Breaker 3-Pole 200A, Breaking Capacity 25 kA,
- RS Stock No.:
- 260-9765
- Mfr. Part No.:
- LV525305
- Brand:
- Schneider Electric - Easy Series
Subtotal (1 unit)*
$1,183.00
(exc. GST)
$1,301.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,183.00 |
*price indicative
- RS Stock No.:
- 260-9765
- Mfr. Part No.:
- LV525305
- Brand:
- Schneider Electric - Easy Series
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric - Easy Series | |
| Range | Easypact CVS | |
| Product Type | Circuit Breaker | |
| Series | Easypact CVS | |
| Number of Poles | 3 | |
| Current Rating | 200A | |
| Breaking Capacity | 25kA | |
| Rated AC Voltage | 415V ac | |
| Mount Type | Fixed, Back Plate | |
| Terminal Type | Screw | |
| Height | 161mm | |
| Depth | 161mm | |
| Width | 105mm | |
| Standards/Approvals | IEC 60947-2, EN 60947-2 | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric - Easy Series | ||
Range Easypact CVS | ||
Product Type Circuit Breaker | ||
Series Easypact CVS | ||
Number of Poles 3 | ||
Current Rating 200A | ||
Breaking Capacity 25kA | ||
Rated AC Voltage 415V ac | ||
Mount Type Fixed, Back Plate | ||
Terminal Type Screw | ||
Height 161mm | ||
Depth 161mm | ||
Width 105mm | ||
Standards/Approvals IEC 60947-2, EN 60947-2 | ||
Tripping Characteristics Thermomagnetic | ||
- COO (Country of Origin):
- IN
The Schneider Electric EasyPact CVS250B is a 3 poles 3d fixed circuit breaker with a high level of performance and cost saving functionality. It is an optimal choice for small and medium sized buildings protection applications. Thermal magnetic trip unit (TMD) provides an adjustable thermal overload protection and magnetic short circuit protection.
Outstanding durability
Short circuit protection (magnetic)
Overload protection (thermal)
Related links
- Schneider Electric - Easy Series Easypact CVS Circuit Breaker 3-Pole 200A
- Schneider Electric - Easy Series Easypact CVS Circuit Breaker 3-Pole 250A Back
- Schneider Electric - Easy Series Easypact CVS Circuit Breaker 3-Pole 250A
- Schneider Electric - Easy Series Easypact CVS Circuit Breaker 3-Pole 100A, Breaking Capacity 25 kA
- Schneider Electric - Easy Series Easypact CVS Circuit Breaker 4-Pole 100A, Breaking Capacity 36 kA
- Schneider Electric - Easy Series Easy Circuit Breaker 3-Pole 25A Fixed
- Schneider Electric - Easy Series Easy Circuit Breaker 3-Pole 50A Fixed
- Schneider Electric - Easy Series Easy Circuit Breaker 3-Pole 32A Fixed
