RS Better World

Schneider Electric - Easy Series, EasyPact CVS400, CVS630N Circuit Breaker 3-Pole 600A, Breaking Capacity 50 kA, Fixed

Subtotal (1 unit)*

$2,489.90

(exc. GST)

$2,738.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,489.90

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-9799
Mfr. Part No.:
LV563316
Brand:
Schneider Electric - Easy Series
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric - Easy Series

Range

EasyPact CVS400

Product Type

Circuit Breaker

Series

CVS630N

Number of Poles

3

Current Rating

600A

Breaking Capacity

50kA

Rated AC Voltage

415V

Mount Type

Fixed

Terminal Type

Screw

Depth

149

Height

255mm

Width

156

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Designed for Disassembly

Tripping Mechanism

Thermal Magnetic

Tripping Characteristics

Type D

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

COO (Country of Origin):
CN
The Schneider Electric EasyPact CVS630N is a 3 poles 3d fixed circuit breaker with a high level of performance and cost saving functionality. It is an optimal choice for small and medium sized buildings protection applications. Thermal magnetic trip unit (TMD) provides an adjustable thermal overload protection and a fixed magnetic protection.

Outstanding durability

Modular design helps to increase the shop floor efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy