HellermannTyton Metal Metallic Print Cable Labels, 45 mm Width, 1000 Per Pack Qty, 45 mm
- RS Stock No.:
- 896-8544
- Mfr. Part No.:
- 544-80101 MBML10X45-SS316-ML
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 3%
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$1,064.20
(exc. GST)
$1,170.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $1,064.20 | $1.064 | - |
| 15 - 49 | $1,026.93 | $1.027 | 3% |
| 50 + | $988.61 | $0.989 | 7% |
*price indicative
- RS Stock No.:
- 896-8544
- Mfr. Part No.:
- 544-80101 MBML10X45-SS316-ML
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Labels | |
| Label Width | 45mm | |
| Label Quantity | 1000Per Pack | |
| Label Length | 45mm | |
| Background Colour | Metal | |
| Print Colour | Metallic | |
| Material | Stainless Steel | |
| Compatible Printers | M-BOSS Lite | |
| Standards/Approvals | LFH, RoHS, HF | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Labels | ||
Label Width 45mm | ||
Label Quantity 1000Per Pack | ||
Label Length 45mm | ||
Background Colour Metal | ||
Print Colour Metallic | ||
Material Stainless Steel | ||
Compatible Printers M-BOSS Lite | ||
Standards/Approvals LFH, RoHS, HF | ||
- COO (Country of Origin):
- GB
HellermannTyton M-Boss Series Cable Labels, 10mm Label Height, 45mm Label Width - 544-80101 MBML10X45-SS316-ML
This cable label product features stainless steel construction, offering exceptional durability for identifying cables and pipes in various environments. Each label measures 10mm in height and 45mm in width, packaged with 1000 labels per order, making it ideal for extensive labelling needs in automation and electrical sectors.
Features & Benefits
• Stainless steel material ensures a robust and long-lasting label
• M-BOSS Lite Printer compatible for efficient label printing
• Prints custom labels quickly, reducing operational downtime
• ELV Compliant and REACH compliant for safety assurance
• Efficient character printing in under 10 seconds per label
• Space-saving design suitable for diverse installation locations
Applications
• Used for identifying cables and pipes in offshore platforms
• Ideal for environments such as refineries and solar farms
• Suitable for rail infrastructure and utilities management
• Effective for hazardous area identification across various sectors
What printing options are available for these labels?
The product is compatible with the M-BOSS Lite Printer, which allows for rapid label production, accommodating both low and medium volumes efficiently.
How many characters can be printed on each label?
The labels can be printed with up to 8 characters per line for the 10mm x 45mm size, ensuring clear identification without overcrowding.
Can these labels be used in extreme environments?
Yes, they are made from stainless steel, making them suitable for operating temperatures ranging from -80 °C to +538 °C, ensuring reliability in harsh conditions.
Is there a specific method for securing the labels?
Labels can be securely attached using 4.6mm wide cable ties and a hand tool; rivets are also an option for added stability where necessary.
Related links
- HellermannTyton Metal Metallic Print Cable Labels 1000 Per Pack Qty, 45 mm
- HellermannTyton Metal Metallic Print Cable Labels 500 Per Pack Qty, 90 mm
- HellermannTyton Metal Cable Labels 500 Per Pack Qty, 90 mm
- HellermannTyton Cable Tie 362 mm x 4.6mm, Metallic 316 Stainless Steel
- HellermannTyton Cable Tie 201 mm x 7.9mm, Metallic 316 Stainless Steel
- HellermannTyton Cable Tie 362 mm x 7.9mm, Metallic 316 Stainless Steel
- HellermannTyton Cable Tie 362 mm x 12.3mm, Metallic 316 Stainless Steel
- HellermannTyton Cable Tie 685 mm x 7.9mm, Metallic 316 Stainless Steel
