HellermannTyton Black Screw Cable Tie Mount 6 mm x 12mm x 18 mm

Subtotal (1 pack of 100 units)*

$70.70

(exc. GST)

$77.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7,200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$0.707$70.70

*price indicative

RS Stock No.:
283-7593
Distrelec Article No.:
300-61-629
Mfr. Part No.:
KR6G5 PA66 BK 100
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Colour

Black

Product Type

Cable Tie Mount

Cable Tie Width Acceptance

6mm

Length

18mm

Width

12mm

Fixing Hole Diameter

4.5mm

Material

Polyamide 66

Series

KR

Mount Fixing Type

Screw

Maximum Operating Temperature

85°C

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
DE
The cable tie mount is designed specifically for holding heavier cable bundles in various industries. With a curved design for additional cable support, this mount offers excellent security, particularly in areas of high vibration. Simple to install with a screw or bolt, it provides a very secure fixing for heavy duty cable ties up to 8.3 mm wide.

Curved design for additional cable support

Simple installation with screw or bolt

Excellent security, particularly in areas of high vibration

  • RS Stock No. 0446649
  • Mfr. Part No. 151-24660 KR6G5-PA66W-BK
1 Bag of 100
$92.16
  • RS Stock No. 1704365
  • Mfr. Part No. 151-24619 KR6G5-PA66-NA
1 Bag of 100
$44.62
1 Bag of 100
$863.99
  • RS Stock No. 1310252
  • Mfr. Part No. 151-01561 MB5APT-I-PA66-BK
Each (In a Bag of 10)
$7.40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy