Schneider Electric - Easy Series, EasyPact CVS100, Easypact CVS Circuit Breaker 3-Pole 100A, Breaking Capacity 25 kA,

Subtotal (1 unit)*

$902.35

(exc. GST)

$992.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$902.35

*price indicative

RS Stock No.:
260-9718
Mfr. Part No.:
LV510307
Brand:
Schneider Electric - Easy Series
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric - Easy Series

Product Type

Circuit Breaker

Range

EasyPact CVS100

Series

Easypact CVS

Number of Poles

3

Current Rating

100A

Breaking Capacity

25kA

Rated AC Voltage

415V

Mount Type

Fixed

Terminal Type

Screw

Width

140

Standards/Approvals

No

Depth

110

Height

161mm

Tripping Mechanism

Thermal Magnetic

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

Tripping Characteristics

Type D

COO (Country of Origin):
IN
The Schneider Electric EasyPact CVS100B is a 3 poles 3d fixed circuit breaker with a high level of performance and cost saving functionality. It is an optimal choice for small and medium sized buildings protection applications. Thermal magnetic trip unit (TMD) provides an adjustable thermal overload protection and a fixed magnetic protection.

Outstanding durability

Modular design helps to increase the shop floor efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy