ABB, XT2N, 1SD Circuit Breaker 3-Pole 125A, Breaking Capacity 36 kA
- RS Stock No.:
- 717-094
- Mfr. Part No.:
- 1SDA067019R1
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$1,112.31
(exc. GST)
$1,223.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,112.31 |
*price indicative
- RS Stock No.:
- 717-094
- Mfr. Part No.:
- 1SDA067019R1
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | XT2N | |
| Product Type | Circuit Breaker | |
| Series | 1SD | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Terminal Type | Bolt | |
| Width | 90mm | |
| Standards/Approvals | CE | |
| Depth | 82.5mm | |
| Height | 130mm | |
| Reset Actuator Type | Thermo-magnetic release | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range XT2N | ||
Product Type Circuit Breaker | ||
Series 1SD | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Terminal Type Bolt | ||
Width 90mm | ||
Standards/Approvals CE | ||
Depth 82.5mm | ||
Height 130mm | ||
Reset Actuator Type Thermo-magnetic release | ||
- COO (Country of Origin):
- IT
The ABB Automatic circuit breaker is designed for power distribution. Crafted with a thermomagnetic release, it efficiently operates at a rated current of 125 A, and accommodates a versatile range of 625 to 1250 A. Its three-pole configuration makes it Ideal for various industrial applications, ensuring reliable short-circuit protection with a breaking capacity of up to 65 kA. With integration into eco-friendly practices recognized by ABB EcoSolutions, this product embodies a commitment to sustainability while delivering outstanding performance and safety standards.
Utilises a thermomagnetic release for reliable performance under varying load conditions
Accommodates a wide current range, making it versatile for different applications
Features a high breaking capacity of up to 65 kA to safeguard against electrical hazards
Compliant with important international standards including IEC60947-2 for enhanced safety
Constructed for ease of installation with front Terminal connections and suitable tightening torque
Offers enhanced environmental compliance with extensive material declarations
Designed for mechanical durability with a lifespan of 25,000 cycles at a reliable performance level
Supports significant wiring options, enabling tailored solutions for complex installations
- RS Stock No. 0717088
- Mfr. Part No. 1SDA067010R1
Each
$524.82
- RS Stock No. 0721456
- Mfr. Part No. 1SDA067055R1
Each
$912.61
Each
$204.84
Each
$172.97
Related links
- ABB 1SD Circuit Breaker 4-Pole 125A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 16A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 4A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 10A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 63A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 25A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 2.5A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 12.5A, Breaking Capacity 36 kA






