RS PRO, RS, RS13N Circuit Breaker 4-Pole 63A, Breaking Capacity 36 kA, Panel Mount

Subtotal (1 unit)*

$177.53

(exc. GST)

$195.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$177.53

*price indicative

RS Stock No.:
683-392
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Range

RS

Product Type

Circuit Breaker

Series

RS13N

Number of Poles

4

Current Rating

63A

Breaking Capacity

36kA

Rated AC Voltage

690V

Mount Type

Panel Mount

Rated DC Voltage

500V

Terminal Type

Box

Mount Hole Size

M4

Height

120mm

Depth

92mm

Standards/Approvals

EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS

Width

157mm

Tripping Mechanism

Thermal Magnetic

Break Time

10 ms

Reset Actuator Type

Knob

COO (Country of Origin):
TR

RS PRO 63 A Circuit Breaker 4-Pole


The RS PRO 63 A Circuit Breaker is designed for reliable protection of electrical circuits against overloads and short circuits. Ideal for industrial applications, this circuit breaker ensures safety and efficiency in electrical systems.

Features and Benefits


Breaking Capacity: Rated at 36 kA for high fault current interruption capability.
Current Rating: Supports up to 63 A, suitable for various industrial applications.
Tripping Mechanism: Thermal magnetic for precise and reliable operation.
Voltage Rating: Handles up to 690 V AC and 500 V DC, offering versatility in different environments.
Mount Type: Panel mount for easy installation and integration.
Reset Actuator Type: Knob for straightforward manual reset.
Standards Compliance: Meets EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS standards for quality and safety assurance.

Applications


Industrial electrical systems
Manufacturing facilities
Power distribution networks

Additional Information


Tripping Characteristics: Ir=0.8 to 1 In, Ii=10 In
Terminal Type: Box for secure connections
Mount Hole Size: M4 for compatibility with standard mounting hardware

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy