ABB, XT2N, 1SD Circuit Breaker 3-Pole 16A, Breaking Capacity 36 kA
- RS Stock No.:
- 717-088
- Mfr. Part No.:
- 1SDA067010R1
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$524.82
(exc. GST)
$577.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $524.82 |
*price indicative
- RS Stock No.:
- 717-088
- Mfr. Part No.:
- 1SDA067010R1
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circuit Breaker | |
| Range | XT2N | |
| Series | 1SD | |
| Number of Poles | 3 | |
| Current Rating | 16A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Terminal Type | Bolt | |
| Height | 130mm | |
| Standards/Approvals | CE | |
| Width | 90mm | |
| Depth | 82.5mm | |
| Reset Actuator Type | Thermo-magnetic release | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Breaker | ||
Range XT2N | ||
Series 1SD | ||
Number of Poles 3 | ||
Current Rating 16A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Terminal Type Bolt | ||
Height 130mm | ||
Standards/Approvals CE | ||
Width 90mm | ||
Depth 82.5mm | ||
Reset Actuator Type Thermo-magnetic release | ||
- COO (Country of Origin):
- IT
The ABB moulded case circuit breaker is designed for efficient and reliable power distribution, specifically serving to protect electrical circuits. This model offers thermal-magnetic release technology, ensuring that both overload and short-circuit conditions are effectively managed. With an extended product lifetime and a modular design, this circuit breaker not only provides robust functionality but also integrates seamlessly into existing systems while maintaining a high degree of recyclability. It is crafted for high performance with an impressive short-circuit breaking capacity, making it an Ideal choice for various industrial applications.
Features a rated current of 16 A and accommodates up to three poles for versatile applications
Employs a thermal-magnetic release type that enhances operational safety and reliability
Offers a rated insulation voltage of 1000 V, ensuring robust performance under demanding conditions
Provides clear environmental benefits with a recyclability rate compliant with EN45555 standards
Includes comprehensive product documentation, facilitating easy integration and use
Designed for optimal electrical durability with up to 120 cycles per hour, catering to high-utilisation scenarios
Related links
- ABB 1SD Circuit Breaker 4-Pole 16A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 63A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 40A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 125A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 4A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 1.6A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 160A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 10A, Breaking Capacity 36 kA