RS PRO, RS, RS12 Circuit Breaker 3-Pole 125A, Breaking Capacity 25 kA, Panel Mount

Subtotal (1 unit)*

$154.73

(exc. GST)

$170.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$154.73

*price indicative

RS Stock No.:
683-420
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Circuit Breaker

Range

RS

Series

RS12

Number of Poles

3

Current Rating

125A

Breaking Capacity

25kA

Mount Type

Panel Mount

Rated AC Voltage

690V

Rated DC Voltage

500V

Mount Hole Size

M4

Terminal Type

Cable

Width

130mm

Standards/Approvals

EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS

Height

90mm

Depth

92mm

Break Time

10 ms

Reset Actuator Type

Knob

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
TR

RS PRO 125 A Circuit Breaker, 3-Pole


The RS PRO 125 A Circuit Breaker is designed for reliable protection of electrical circuits in industrial and commercial applications. This 3-pole circuit breaker offers robust performance with a high breaking capacity, ensuring safety and efficiency in power distribution systems.

Features and Benefits


Breaking Capacity: 25 kA for enhanced safety in high fault current scenarios
Current Rating: 125 A suitable for a wide range of industrial applications
Rated AC Voltage: 690 V for compatibility with high voltage systems
Rated DC Voltage: 500 V allowing use in DC circuits
Tripping Mechanism: Thermal magnetic for precise and reliable operation
Mount Type: Panel mount for easy installation
Reset Actuator Type: Knob for straightforward manual reset

Applications


Industrial power distribution
Commercial electrical systems
Panel boards
Motor control centers

Additional Information


Standards Approvals: Compliant with EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS
Terminal Type: Cable for secure connections
Tripping Characteristics: Ir=0.7 to 1 In and Ii=8 In for adaptable protection settings

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy