ABB, XT2N, 1SD Circuit Breaker 4-Pole 125A, Breaking Capacity 36 kA
- RS Stock No.:
- 720-979
- Mfr. Part No.:
- 1SDA067042R1
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$1,421.34
(exc. GST)
$1,563.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,421.34 |
*price indicative
- RS Stock No.:
- 720-979
- Mfr. Part No.:
- 1SDA067042R1
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circuit Breaker | |
| Range | XT2N | |
| Series | 1SD | |
| Number of Poles | 4 | |
| Current Rating | 125A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Terminal Type | Bolt | |
| Width | 120mm | |
| Height | 130mm | |
| Depth | 82.5mm | |
| Standards/Approvals | CE | |
| Reset Actuator Type | Thermo-magnetic release | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Breaker | ||
Range XT2N | ||
Series 1SD | ||
Number of Poles 4 | ||
Current Rating 125A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Terminal Type Bolt | ||
Width 120mm | ||
Height 130mm | ||
Depth 82.5mm | ||
Standards/Approvals CE | ||
Reset Actuator Type Thermo-magnetic release | ||
- COO (Country of Origin):
- IT
The ABB Moulded Case Circuit Breaker is designed for efficient power distribution and robust protection in various electrical applications. This Advanced device features a thermomagnetic release mechanism, ensuring reliable circuit protection with a rated current of 160 A. Specifically engineered to handle a wide range of current settings from 625 to 1250 A, it guarantees operational integrity under challenging conditions. The circuit breakers Compact dimensions and versatile front Terminal design facilitate seamless integration into existing electrical systems. Ideal for industrial and commercial environments, this model not only meets stringent safety standards but also supports environmental sustainability with its modular design and recyclable components.
Designed for power distribution with efficient thermal and magnetic protection
Features a versatile four-pole configuration suitable for diverse applications
Operational capability spans across both AC and DC current types
Rated short-circuit current settings ensure high-level circuit integrity
Mechanical durability rated at 25,000 cycles, ensuring long-term reliability
Compact design allows for easy installation and maintenance in confined spaces
Contributes to environmental sustainability with a recyclability rate of 55.70%
Compliant with international safety standards, including IEC60947-2
Optimised for quick response times with an opening time of just 30 MS
Equipped with front terminals for straightforward connection with minimal space
Related links
- ABB 1SD Circuit Breaker 4-Pole 125A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 125A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 63A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 40A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 16A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 3-Pole 4A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 1.6A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 160A, Breaking Capacity 36 kA