RS PRO, RS, RS12 Circuit Breaker 3-Pole 63A, Breaking Capacity 25 kA, Panel Mount
- RS Stock No.:
- 683-416
- Brand:
- RS PRO
Subtotal (1 unit)*
$125.62
(exc. GST)
$138.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $125.62 |
*price indicative
- RS Stock No.:
- 683-416
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Range | RS | |
| Product Type | Circuit Breaker | |
| Series | RS12 | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Breaking Capacity | 25kA | |
| Mount Type | Panel Mount | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Terminal Type | Cable | |
| Mount Hole Size | M4 | |
| Width | 130mm | |
| Standards/Approvals | EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | |
| Depth | 92mm | |
| Height | 90mm | |
| Reset Actuator Type | Knob | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Range RS | ||
Product Type Circuit Breaker | ||
Series RS12 | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Breaking Capacity 25kA | ||
Mount Type Panel Mount | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Terminal Type Cable | ||
Mount Hole Size M4 | ||
Width 130mm | ||
Standards/Approvals EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | ||
Depth 92mm | ||
Height 90mm | ||
Reset Actuator Type Knob | ||
Break Time 10 ms | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- TR
RS PRO 63 A Circuit Breaker 3-Pole
The RS PRO 63 A Circuit Breaker is designed for reliable protection of electrical circuits in industrial environments. With a breaking capacity of 25 kA, it ensures safety by interrupting excessive current flow, preventing damage to equipment. Ideal for panel mounting, this circuit breaker is suitable for both AC and DC applications.
Features and Benefits
Breaking Capacity: 25 kA for robust protection against short circuits.
Current Rating: 63 A to handle substantial electrical loads.
Tripping Mechanism: Thermal magnetic for precise and reliable operation.
Rated AC Voltage: 690 V for high-voltage applications.
Rated DC Voltage: 500 V for versatile use in various systems.
Reset Actuator Type: Knob for easy manual reset.
Mount Type: Panel mount for secure installation.
Number of Poles: 3 for comprehensive circuit protection.
Current Rating: 63 A to handle substantial electrical loads.
Tripping Mechanism: Thermal magnetic for precise and reliable operation.
Rated AC Voltage: 690 V for high-voltage applications.
Rated DC Voltage: 500 V for versatile use in various systems.
Reset Actuator Type: Knob for easy manual reset.
Mount Type: Panel mount for secure installation.
Number of Poles: 3 for comprehensive circuit protection.
Applications
Industrial electrical systems
Power distribution panels
Manufacturing facilities
Power distribution panels
Manufacturing facilities
Additional Information
Standards Approvals: Compliant with EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS.
Terminal Type: Cable for straightforward connectivity.
Tripping Characteristics: Ir=0.8 to 1 In, Ii=10 In for tailored protection settings.
Terminal Type: Cable for straightforward connectivity.
Tripping Characteristics: Ir=0.8 to 1 In, Ii=10 In for tailored protection settings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RS12 Circuit Breaker 3-Pole 80A, Breaking Capacity 25 kA
- RS PRO RS12 Circuit Breaker 3-Pole 40A, Breaking Capacity 25 kA
- RS PRO RS12 Circuit Breaker 3-Pole 25A, Breaking Capacity 25 kA
- RS PRO RS12 Circuit Breaker 3-Pole 32A, Breaking Capacity 25 kA
- RS PRO RS12 Circuit Breaker 3-Pole 20A, Breaking Capacity 25 kA
- RS PRO RS12 Circuit Breaker 3-Pole 50A, Breaking Capacity 25 kA
- RS PRO RS12 Circuit Breaker 1-Pole 160A Panel Mount
- RS PRO RS12 Circuit Breaker 1-Pole 16A Panel Mount
