Schneider Electric, ComPact, C12 MCCB 3-Pole 1.25kA, Breaking Capacity 50 kA, Fixed
- RS Stock No.:
- 654-619
- Mfr. Part No.:
- C125N320FM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$10,923.92
(exc. GST)
$12,016.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,923.92 |
*price indicative
- RS Stock No.:
- 654-619
- Mfr. Part No.:
- C125N320FM
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | MCCB | |
| Series | C12 | |
| Number of Poles | 3 | |
| Current Rating | 1.25kA | |
| Breaking Capacity | 50kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Height | 327mm | |
| Depth | 147mm | |
| Width | 210mm | |
| Standards/Approvals | EN/IEC 60947-2, IECEE CB Scheme | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type MCCB | ||
Series C12 | ||
Number of Poles 3 | ||
Current Rating 1.25kA | ||
Breaking Capacity 50kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Height 327mm | ||
Depth 147mm | ||
Width 210mm | ||
Standards/Approvals EN/IEC 60947-2, IECEE CB Scheme | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- IT
The Schneider Electric Robust circuit breaker designed for efficient electrical distribution and protection. Ideal for various applications, it operates seamlessly at up to 1250A with a maximum breaking capacity of 50kA at 415VAC. This fixed, manually operated unit features advanced electronic control with the MicroLogic 2.0 technology, ensuring precise protection with a range of trip functions. With compliance to EN/IEC standards, it provides a reliable solution for safeguarding your electrical system while delivering peace of mind through its enhanced safety capabilities.
Compact design allows for easy installation and space-saving in distribution panels
Features an adjustable long-time pick-up with 9 settings for tailored thermal protection
Offers mechanical durability for 10,000 cycles, ensuring long-term reliability
Built with electronic trip unit technology providing accurate time-current characteristics
Capable of operating in temperatures ranging from -25°C to 70°C, suitable for diverse environments
Local signalling with four fault indication LEDs improves operational awareness
IP40-rated for protection against solid objects, enhancing its operational integrity in various settings
Mounting support on a backplate facilitates straightforward installation
Manufactured to meet pollution degree standards, ensuring effective use in various conditions
Related links
- Schneider Electric C12 MCCB 3-Pole 1250A Fixed
- Schneider Electric C12 MCCB 4-Pole 1250A Fixed
- Schneider Electric C12 MCCB 4-Pole 125A Fixed
- Schneider Electric C12 MCCB 4-Pole 160A Fixed
- Schneider Electric C12 MCCB 4-Pole 160A Fixed
- Schneider Electric C12 MCCB 4-Pole 125A Fixed
- Schneider Electric C16 MCCB 3-Pole 1600A Fixed
- Schneider Electric C10 MCCB 3-Pole 100A Fixed
