Schneider Electric, ComPact, C12 MCCB 3-Pole 1.25kA, Breaking Capacity 50 kA, Fixed
- RS Stock No.:
- 654-142
- Mfr. Part No.:
- C125N350FM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$12,463.09
(exc. GST)
$13,709.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,463.09 |
*price indicative
- RS Stock No.:
- 654-142
- Mfr. Part No.:
- C125N350FM
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | MCCB | |
| Range | ComPact | |
| Series | C12 | |
| Number of Poles | 3 | |
| Current Rating | 1.25kA | |
| Breaking Capacity | 50kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Width | 210mm | |
| Standards/Approvals | IECEE CB, EN/IEC 60947-2 | |
| Height | 327mm | |
| Depth | 147mm | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type MCCB | ||
Range ComPact | ||
Series C12 | ||
Number of Poles 3 | ||
Current Rating 1.25kA | ||
Breaking Capacity 50kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Width 210mm | ||
Standards/Approvals IECEE CB, EN/IEC 60947-2 | ||
Height 327mm | ||
Depth 147mm | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- IT
The Schneider Electric Circuit breaker is expertly designed to deliver exceptional protection in electrical distribution systems. Featuring a robust manually operated mechanism, this fixed-configuration breaker employs a MicroLogic 5.0 control unit, ensuring reliable performance with a rated current of 1250A. Its engineering adheres to the highest standards, providing peace of mind with a breaking capacity of up to 50kA at 380/415V. The device is well-suited for various applications, including isolation and distribution, and is optimised for both electrical and mechanical durability, promising a long lifespan and dependable operation for a multitude of industrial environments.
Trip unit technology is advanced electronic, ensuring precision and reliability
Offers adjustable long-time protection settings with a 9-setting range for tailored performance
Features a high rated ultimate short-circuit breaking capacity, providing enhanced safety
With an insulation voltage rating of 800V, it ensures robust operation even in challenging conditions
It is designed for easy mounting on a backplate, making installation straightforward
An IP40 degree of protection safeguards against dust and moisture ingress
The product is constructed to withstand ambient temperatures ranging from -25 to 70 °C, ensuring versatility for various environments
Local signalling includes multiple LEDs for clear fault indication, enhancing user interface and safety
Related links
- Schneider Electric C12 MCCB 3-Pole 1250A Fixed
- Schneider Electric C12 MCCB 4-Pole 1250A Fixed
- Schneider Electric C12 MCCB 4-Pole 125A Fixed
- Schneider Electric C12 MCCB 4-Pole 160A Fixed
- Schneider Electric C12 MCCB 4-Pole 160A Fixed
- Schneider Electric C12 MCCB 4-Pole 125A Fixed
- Schneider Electric C16 MCCB 3-Pole 1600A Fixed
- Schneider Electric C10 MCCB 3-Pole 100A Fixed
