Schneider Electric, ComPact, C12 MCCB 4-Pole 125A, Breaking Capacity 25 kA, Fixed
- RS Stock No.:
- 654-621
- Mfr. Part No.:
- C12B6TM125L
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,906.23
(exc. GST)
$2,096.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,906.23 |
*price indicative
- RS Stock No.:
- 654-621
- Mfr. Part No.:
- C12B6TM125L
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | MCCB | |
| Series | C12 | |
| Number of Poles | 4 | |
| Current Rating | 125A | |
| Breaking Capacity | 25kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Height | 161mm | |
| Standards/Approvals | IEC 60947-1, IEC 60947-2 | |
| Width | 108mm | |
| Depth | 86mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type MCCB | ||
Series C12 | ||
Number of Poles 4 | ||
Current Rating 125A | ||
Breaking Capacity 25kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Height 161mm | ||
Standards/Approvals IEC 60947-1, IEC 60947-2 | ||
Width 108mm | ||
Depth 86mm | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Schneider Electric Circuit breaker designed for reliable distribution in electrical systems. Engineered with a TMD trip unit and EverLink connectors, it offers exceptional performance with a rated current of 125 A at 40 °C. This versatile device is suitable for isolation as per IEC 60947-2 standards and boasts a breaking capacity of 25 kA at 415 V AC. The NSXm series ensures protection and safety across various applications, making it a crucial component in efficient energy distribution. Built to tackle demanding operational environments, it operates seamlessly within a temperature range of -25 to 70 °C. This circuit breaker guarantees not only durability but also compliance with stringent international standards, making it a reliable choice for modern electrical distribution needs.
4 poles with a 3D protected pole description ensure enhanced versatility
Offers a rated insulation voltage of 800 V AC for increased safety in installations
Utilisation category A optimises its performance in diverse environments and applications
Features thermal-magnetic trip technology for dependable overcurrent protection
Mechanical durability of 20,000 cycles ensures long-lasting performance
Mounting flexibility allows horizontal and vertical positioning as per user requirements
Local signalling with a green flag enhances visibility for auxiliary contacts
Compliant with environmental standards, promoting sustainable and eco-friendly practices
Equipped with adjustable long-time pick-up and fixed instantaneous settings for tailored protection
Designed for ease of connection with Everlink lug terminals compatible with flexible and rigid copper
Related links
- Schneider Electric C12 MCCB 4-Pole 160A Fixed
- Schneider Electric C12 MCCB 4-Pole 125A Fixed
- Schneider Electric C12 MCCB 4-Pole 160A Fixed
- Schneider Electric C12 MCCB 4-Pole 1250A Fixed
- Schneider Electric ComPacT NSX Circuit Breaker 2-Pole 125A Fixed
- Schneider Electric C11 MCCB 4-Pole 100A Fixed
- Schneider Electric C11 MCCB 4-Pole 63A Fixed
- Schneider Electric C12 MCCB 3-Pole 1250A Fixed
