Schneider Electric, ComPact, C12 MCCB 4-Pole 160A, Breaking Capacity 25 kA, Fixed
- RS Stock No.:
- 654-999
- Mfr. Part No.:
- C12B6TM160L
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,357.32
(exc. GST)
$2,593.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,357.32 |
*price indicative
- RS Stock No.:
- 654-999
- Mfr. Part No.:
- C12B6TM160L
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | MCCB | |
| Series | C12 | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity | 25kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Lug Terminal | |
| Standards/Approvals | CCC, IEC 60947-2, Marine, EAC | |
| Height | 137mm | |
| Width | 108mm | |
| Depth | 80mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type MCCB | ||
Series C12 | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity 25kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Lug Terminal | ||
Standards/Approvals CCC, IEC 60947-2, Marine, EAC | ||
Height 137mm | ||
Width 108mm | ||
Depth 80mm | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Schneider Electric Circuit breaker is engineered for superior performance in power distribution systems. Designed with a 160 A rating and an operational voltage of up to 690 V AC, this robust solution offers reliability in the most demanding environments. With a thermal-magnetic trip unit technology and the capacity to withstand short-circuit currents up to 50 kA, it ensures exceptional protection against electrical faults. This circuit breaker conforms to the IEC 60947 standards, providing peace of mind in safety-critical applications. Its versatile mounting options and compact design make it suitable for various industrial setups, while the EverLink connectors facilitate easy and secure installations.
Utilisation category A supports a wide range of applications
Offers adjustable long-time pick-up settings for thermal protection
Compliant with IP40 and IK07 for protection against dust and impacts
Mechanical durability rated for 20,000 cycles, ensuring longevity
Instantaneous protection pick-up fixed at 1250 A for robust fault response
Flexible mounting support for horizontal and vertical configurations
Connection terminals accommodate various wire sizes for versatility
Local signalling flag indicates presence of auxiliary contacts
Operates effectively in ambient temperatures from -25 to 70 °C
Related links
- Schneider Electric C12 MCCB 4-Pole 160A Fixed
- Schneider Electric C12 MCCB 4-Pole 125A Fixed
- Schneider Electric C12 MCCB 4-Pole 125A Fixed
- Schneider Electric C12 MCCB 4-Pole 1250A Fixed
- Schneider Electric ComPacT NSX Circuit Breaker 1-Pole 160A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A Fixed
- Schneider Electric NSXm Circuit Breaker 4-Pole 160A Fixed
- Schneider Electric I-Line MCCB 3-Pole 160A Panel
