Schneider Electric, ComPact, C12 MCCB 4-Pole 125A, Breaking Capacity 36 kA, Fixed
- RS Stock No.:
- 654-857
- Mfr. Part No.:
- C12F6TM125L
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,915.36
(exc. GST)
$2,106.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,915.36 |
*price indicative
- RS Stock No.:
- 654-857
- Mfr. Part No.:
- C12F6TM125L
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | MCCB | |
| Range | ComPact | |
| Series | C12 | |
| Number of Poles | 4 | |
| Current Rating | 125A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Lug Terminal | |
| Standards/Approvals | CCC, EAC, IEC 60947-2, Marine | |
| Depth | 80mm | |
| Width | 108mm | |
| Height | 137mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type MCCB | ||
Range ComPact | ||
Series C12 | ||
Number of Poles 4 | ||
Current Rating 125A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Lug Terminal | ||
Standards/Approvals CCC, EAC, IEC 60947-2, Marine | ||
Depth 80mm | ||
Width 108mm | ||
Height 137mm | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Schneider Electric Circuit breaker is designed to provide reliable distribution and protection for electrical circuits. Featuring a thermal-magnetic trip unit and suitability for isolation in accordance with IEC standards, this product ensures outstanding performance in environments where safety and reliability are paramount. With a rated current of 125 A at 40 °C and a maximum operational voltage of 690 V AC, it is well-equipped to handle demanding applications. Its robust construction and IP40 protection degree make it ideal for a range of operational settings, contributing significantly to efficient and safe electrical distribution.
Thermal-magnetic trip technology for enhanced protection
Compact design allows for easy installation and adaptability
Fixed mounting mode provides stability in various applications
Rated insulation voltage of 800 V AC ensures robust performance
Mechanical and electrical durability rated at up to 20,000 cycles enhances reliability
Wide operating temperature range from -25 to 70 °C suitable for diverse environments
Connection terminals are compatible with various wire sizes for flexibility in wiring
Constructed with grey (RAL 7016) housing for industrial aesthetic appeal
Local signalling with a green flag indicates the presence of auxiliary contacts
Related links
- Schneider Electric C12 MCCB 4-Pole 125A Fixed
- Schneider Electric C12 MCCB 4-Pole 160A Fixed
- Schneider Electric C12 MCCB 4-Pole 1250A Fixed
- Schneider Electric C12 MCCB 4-Pole 160A Fixed
- Schneider Electric C12 MCCB 3-Pole 1250A Fixed
- Schneider Electric ComPacT NSX160F Molded Case Circuit Breaker 3-Pole 125A Fixed
- Schneider Electric C11 MCCB 4-Pole 100A Fixed
- Schneider Electric C11 MCCB 4-Pole 63A Fixed
