Schneider Electric, ComPact, C16 MCCB 3-Pole 1.6kA, Breaking Capacity 50 kA, Fixed
- RS Stock No.:
- 654-858
- Mfr. Part No.:
- C160N350FM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$15,105.23
(exc. GST)
$16,615.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15,105.23 |
*price indicative
- RS Stock No.:
- 654-858
- Mfr. Part No.:
- C160N350FM
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | MCCB | |
| Series | C16 | |
| Number of Poles | 3 | |
| Current Rating | 1.6kA | |
| Breaking Capacity | 50kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Width | 280mm | |
| Standards/Approvals | IEC 60947-1, IEC 60947-2 | |
| Depth | 127mm | |
| Height | 327mm | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type MCCB | ||
Series C16 | ||
Number of Poles 3 | ||
Current Rating 1.6kA | ||
Breaking Capacity 50kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Width 280mm | ||
Standards/Approvals IEC 60947-1, IEC 60947-2 | ||
Depth 127mm | ||
Height 327mm | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- IT
The Schneider Electric Circuit breaker designed for efficient distribution in electrical systems. Engineered to handle a rated current of 1600 A at 50 °C, it ensures robust performance with outstanding short-circuit protection. This model features a MicroLogic 5.0 electronic control unit, allowing for precise adjustments and operation tailored to specific applications. Ideal for environments requiring reliable isolation and protection, the ComPacT NS1600N supports a wide operational voltage range, offering safety and durability under various conditions. With a mechanical durability of up to 10,000 cycles, it is built to last, providing peace of mind for critical infrastructure.
Rated operational voltage of 690 V AC to suit diverse applications
Five flexible short-circuit breaking capacities, ensuring adaptability
Manual operation with a fixed mounting mode for user convenience
Enhanced trip unit technology enabling adjustable protection settings
Local signalling through multiple LEDs for quick fault identification
IP40 and IK07 ratings provide superior protection against dust and impact
Wide ambient air temperature range for both operation and storage
Compliance with international standards for quality and safety assurance
Related links
- Schneider Electric C16 MCCB 4-Pole 1600A Fixed
- Schneider Electric C10 MCCB 3-Pole 100A Fixed
- Schneider Electric C08 MCCB 3-Pole 800A Fixed
- Schneider Electric C10 MCCB 3-Pole 1000A Fixed
- Schneider Electric C12 MCCB 3-Pole 1250A Fixed
- Schneider Electric C06 MCCB 3-Pole 630A Fixed
- Schneider Electric C08 MCCB 4-Pole 800A Fixed
- Schneider Electric C11 MCCB 4-Pole 100A Fixed
