Schneider Electric, ComPact, C12 MCCB 4-Pole 160A, Breaking Capacity 36 kA, Fixed
- RS Stock No.:
- 654-143
- Mfr. Part No.:
- C12F6TM160L
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,621.93
(exc. GST)
$2,884.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,621.93 |
*price indicative
- RS Stock No.:
- 654-143
- Mfr. Part No.:
- C12F6TM160L
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | MCCB | |
| Range | ComPact | |
| Series | C12 | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Lug Terminal | |
| Height | 137mm | |
| Depth | 80mm | |
| Width | 108mm | |
| Standards/Approvals | Marine, IEC 60947-2, EAC, CCC | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type MCCB | ||
Range ComPact | ||
Series C12 | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Lug Terminal | ||
Height 137mm | ||
Depth 80mm | ||
Width 108mm | ||
Standards/Approvals Marine, IEC 60947-2, EAC, CCC | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Schneider Electric Circuit breaker is designed for reliable protection in electrical distribution. With a rated current of 160 A and a performance level of 36 kA at 415 V AC, it effectively safeguards circuits against short circuits and overloads. This versatile device features a thermal-magnetic trip unit and the innovative EverLink connectors, ensuring easy and secure wiring. Accommodating both horizontal and vertical mounting positions, it supports flexible installation options while meeting IEC 60947-2 standards for isolation. Whether for industrial or commercial applications, the ComPacT NSXm delivers durability across a broad temperature range and harsh environments, making it an essential component for any robust electrical system.
Four poles with a 3D protected poles configuration enhance safety and reliability
Suitable for isolation, conforming to IEC 60947-2 standards, facilitating secure operation
Mechanical and electrical durability rated for 20,000 cycles ensures long-lasting performance
Designed for a wide operating temperature range of -25 to 70 °C for versatile applications
Compact dimensions and adjustable long-time pick-up settings provide installation flexibility
Local signalling flag indicates the presence of auxiliary contacts for ease of monitoring
IP40 protection rating safeguards against dust and solid objects, ensuring operational integrity
Environmentally conscious design includes packaging made with recycled cardboard
Related links
- Schneider Electric C12 MCCB 4-Pole 160A Fixed
- Schneider Electric C12 MCCB 4-Pole 125A Fixed
- Schneider Electric C12 MCCB 4-Pole 1250A Fixed
- Schneider Electric C12 MCCB 4-Pole 125A Fixed
- Schneider Electric C11 MCCB 4-Pole 100A Fixed
- Schneider Electric ComPacT NSX160F Molded Case Circuit Breaker 3-Pole 160A Fixed
- Schneider Electric C11 MCCB 4-Pole 63A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A Fixed
