RS PRO, RS, RS13N Circuit Breaker 4-Pole 160A, Breaking Capacity 36 kA, Panel Mount

Subtotal (1 unit)*

$236.68

(exc. GST)

$260.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$236.68

*price indicative

RS Stock No.:
683-395
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Circuit Breaker

Range

RS

Series

RS13N

Number of Poles

4

Current Rating

160A

Breaking Capacity

36kA

Mount Type

Panel Mount

Rated AC Voltage

690V

Rated DC Voltage

500V

Mount Hole Size

M4

Terminal Type

Box

Height

120mm

Width

157mm

Standards/Approvals

EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS

Depth

92mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Knob

Break Time

10 ms

COO (Country of Origin):
TR

RS PRO 160 A Circuit Breaker 4-Pole


The RS PRO 160 A Circuit Breaker is designed for reliable protection of electrical circuits in industrial applications. With a breaking capacity of 36 kA, it ensures safety by interrupting excessive current flow. This circuit breaker is suitable for both AC and DC voltage systems, making it versatile for various setups.

Features and Benefits


Breaking Capacity: 36 kA for high fault current protection
Current Rating: 160 A for robust circuit management
Tripping Mechanism: Thermal magnetic for precise and reliable operation
Rated AC Voltage: 690 V for compatibility with high voltage systems
Rated DC Voltage: 500 V for flexibility in different environments
Mount Type: Panel mount for easy installation
Reset Actuator Type: Knob for straightforward reset functionality
Number of Poles: 4 for comprehensive circuit isolation

Applications


Industrial electrical systems
Power distribution panels
Control panels

Additional Information


Standards Approvals: Complies with EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS
Mount Hole Size: M4 for secure mounting
Terminal Type: Box for reliable connections

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy