Molex 43030 Series Female Crimp Terminal, 30 AWG Min Crimp, 26 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 3000 more to save 1%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$13.40

(exc. GST)

$14.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 23 November 2026
  • Plus 26,600 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 2900$0.134$13.40-
3000 - 5900$0.132$13.201%
6000 +$0.129$12.903%

*price indicative

Packaging Options:
RS Stock No.:
797-6535
Mfr. Part No.:
43030-0004
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Female

For Use With

Micro-Fit 3.0 and Micro-Fit BMI Connector Housings

Series

43030

Current

8.5A

Minimum Wire Size mm²

0.05mm²

Contact Plating

Tin

Minimum Wire Size AWG

30AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

26AWG

Maximum Wire Size mm²

0.1mm²

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

Molex Micro-Fit 3.0 Female Crimp Terminal, 30 to 26AWG - 43030 Series - 43030-0004


Make strong, secure PCB (printed circuit board) electrical connections with this crimp Terminal from Molex. It's optimised for use with the Micro-Fit 3.0 and Micro-Fit BMI connector housings and is suitable for use with wires sized 30 to 26AWG (American Wire Gauge). Locking tangs secure the wires into position, so vibrations and shocks won't dislodge the join. The crimp connection method creates a mechanically strong, Airtight bond that prevents moisture and particulates in the Air from getting in and causing corrosion or electrical failure.

• Maximum current capacity per contact of 5A (amperes) offers versatile capacity

• Low halogen status means it limits risk of toxic fumes in case of fire

• Multiple points of contact enable reliable current-carrying capacity

• Phosphor-bronze contacts ensure longevity, while tin plating enhances conductivity for better current transmission

Applications


• Security systems

• Automotive industry

• Telecommunications

Does this connector function properly in below-freezing temperatures?


Yes, this connector is designed to operate effectively in temperatures as low as -55°C. It will also function safely at temperatures as high as +105°C, so it can be used in harsh industrial conditions.

Molex Micro-Fit 3.0 mm Crimp Contacts


Pin and receptacle crimp contacts for use in the Micro-Fit 3.0 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. The 46235 series crimp contacts are RMF (Reduced Mating Force) contacts which have a reduced engagement and disengagement force for ease of use. These Micro-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility

Features and Benefits


• Multiple points of contact for reliable electrical connection

• Locking tangs for secure connection in housing

• Reduce Mating Force versions for ease of use

• Range of platings and wire sizes for design flexibility

Molex Micro-Fit 3.0 Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy