Schneider Electric, ComPact, C11 MCCB 4-Pole 63A, Breaking Capacity 36 kA, Fixed
- RS Stock No.:
- 654-982
- Mfr. Part No.:
- C11F6TM063L
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,261.23
(exc. GST)
$1,387.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,261.23 |
*price indicative
- RS Stock No.:
- 654-982
- Mfr. Part No.:
- C11F6TM063L
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | MCCB | |
| Series | C11 | |
| Number of Poles | 4 | |
| Current Rating | 63A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Height | 137mm | |
| Depth | 80mm | |
| Width | 108mm | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type MCCB | ||
Series C11 | ||
Number of Poles 4 | ||
Current Rating 63A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Height 137mm | ||
Depth 80mm | ||
Width 108mm | ||
Standards/Approvals EN/IEC 60947-2 | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Schneider Electric Circuit breaker designed to deliver exceptional performance in electrical distribution systems. With a rated current of 63 A at 40 °C, it operates effectively across a network frequency of 50/60 Hz and accommodates operational voltages of up to 690 V AC. Its innovative thermal-magnetic trip unit guarantees reliable protection against overloads and short circuits while ensuring compliance with IEC standards. The robust design ensures suitability for isolation, providing peace of mind in safeguarding connected systems and equipment. Versatile in mounting options, it is engineered for seamless installation in both horizontal and vertical orientations, making it an ideal choice for various applications in commercial and industrial settings.
Equipped with EverLink connectors for reliable and easy wiring connections
Features a fixed mounting mode, allowing stable support regardless of the installation position
Optimised for diverse environmental conditions, with an operational temperature range of -25 to 70 °C
Mechanical durability rated for 20,000 cycles, enhancing reliability in frequent operational environments
Local signalling with a green flag indicates the presence of auxiliary contacts, facilitating maintenance
Meets stringent environmental standards, with IP40 and IK07 ratings for protection against dust and impact
Designed to support various auxiliary devices, improving versatility and functionality
Related links
- Schneider Electric C11 MCCB 4-Pole 63A Fixed
- Schneider Electric C11 MCCB 4-Pole 100A Fixed
- Schneider Electric C11 MCCB 4-Pole 100A Fixed
- Schneider Electric C11 MCCB 4-Pole 50A Fixed
- Schneider Electric C11 MCCB 4-Pole 32A Fixed
- Schneider Electric C11 MCCB 4-Pole 100A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 63A Fixed
- Schneider Electric C11 MCCB 3-Pole 50A Fixed
