Schneider Electric, PowerPact, PowerPact Circuit Breaker 4-Pole 60A, Breaking Capacity 100 kA, DIN Rail, Screw

Subtotal (1 unit)*

$3,445.93

(exc. GST)

$3,790.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,445.93

*price indicative

RS Stock No.:
438-990
Mfr. Part No.:
BJL46060LU
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Circuit Breaker

Range

PowerPact

Series

PowerPact

Number of Poles

4

Current Rating

60A

Breaking Capacity

100kA

Rated AC Voltage

600V ac

Mount Type

DIN Rail, Screw

Rated DC Voltage

250V dc

Terminal Type

Lug Terminal

Height

5.4in

Depth

3.1in

Standards/Approvals

CCC, CE, CSA, CSA C22.2 No 5, EAC, EN/IEC 60947-5-1, GB 14048.2, IEC 60947-2, NEMA AB1, NMX J-266, NOM, UL 489

Width

108mm

Tripping Mechanism

Thermal Magnetic

Tripping Characteristics

Thermal Magnetic

Reset Actuator Type

Toggle

COO (Country of Origin):
MX
The Schneider Electric Four-pole circuit breaker, designed for distribution applications, with a 60A line-rated current and a thermal-magnetic trip unit (TM-D). It operates at 600Y/347V AC, delivering a 25kA breaking capacity, and supports clip-on or screw-mounted installation

IP40 and IK04 protection

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy