Schneider Electric, PowerPact, PowerPact Circuit Breaker 4-Pole 15A, Breaking Capacity 100 kA, Screw, DIN Rail

Subtotal (1 unit)*

$3,445.93

(exc. GST)

$3,790.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,445.93

*price indicative

RS Stock No.:
438-820
Mfr. Part No.:
BJL46015LU
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Circuit Breaker

Range

PowerPact

Series

PowerPact

Number of Poles

4

Current Rating

15A

Breaking Capacity

100kA

Mount Type

Screw, DIN Rail

Rated AC Voltage

600V ac

Rated DC Voltage

250V dc

Terminal Type

Lug Terminal

Depth

80mm

Standards/Approvals

UL 489, NMX J-266, NEMA AB1, GB 14048.2, EN/IEC 60947-5-1, EN/IEC 60947-2, CSA C22.2 No 5

Width

108mm

Height

5.4in

Tripping Characteristics

Thermal Magnetic

COO (Country of Origin):
MX
The Schneider Electric PowerPact B-frame circuit breaker designed for low-voltage electrical distribution applications. It features four poles, operates at 600Y/347VAC, and has a 25kA breaking capacity. The breaker uses thermal-magnetic protection and includes lugs for secure connections.

IK07 and IP40 protection

RoHS and REACH compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy