Schneider Electric, PowerPact, PowerPact Circuit Breaker 4-Pole 35A, Breaking Capacity 100 kA, Screw, DIN Rail
- RS Stock No.:
- 438-915
- Mfr. Part No.:
- BJL46035LU
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,445.93
(exc. GST)
$3,790.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,445.93 |
*price indicative
- RS Stock No.:
- 438-915
- Mfr. Part No.:
- BJL46035LU
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Range | PowerPact | |
| Series | PowerPact | |
| Number of Poles | 4 | |
| Current Rating | 35A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 600V ac | |
| Mount Type | Screw, DIN Rail | |
| Terminal Type | Lug Terminal | |
| Width | 108mm | |
| Standards/Approvals | EN/IEC 60947-2, UL 489, NMX J-266, NEMA AB1, GB 14048.2, EN/IEC 60947-5-1, CSA C22.2 No 5 | |
| Height | 5.4in | |
| Depth | 3.1in | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Range PowerPact | ||
Series PowerPact | ||
Number of Poles 4 | ||
Current Rating 35A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 600V ac | ||
Mount Type Screw, DIN Rail | ||
Terminal Type Lug Terminal | ||
Width 108mm | ||
Standards/Approvals EN/IEC 60947-2, UL 489, NMX J-266, NEMA AB1, GB 14048.2, EN/IEC 60947-5-1, CSA C22.2 No 5 | ||
Height 5.4in | ||
Depth 3.1in | ||
Tripping Characteristics Thermomagnetic | ||
- COO (Country of Origin):
- MX
The Schneider Electric PowerPacT B circuit breaker designed for 35A rated current with 4 poles and 600Y/347VAC operation. It features thermal-magnetic trip technology, 25kA breaking capacity, and Everlink lugs for secure electrical connections. This model is non-stocked in distribution facilities but remains available for order.
IK07 protection
RoHS and REACH compliant
Halogen free
Related links
- Schneider Electric BJL Circuit Breaker 4-Pole 15A Screw, DIN Rail
- Schneider Electric BJL Circuit Breaker 4-Pole 25A Screw, DIN Rail
- Schneider Electric BJL Circuit Breaker 4-Pole 40A Screw, DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 35A Screw, DIN
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 35A Screw, DIN
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 35A Screw, DIN
- Schneider Electric BJL Circuit Breaker 4-Pole 50A DIN Rail, Screw
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 25A Screw, DIN
