Schneider Electric, PowerPact, PowerPact Circuit Breaker 4-Pole 50A, Breaking Capacity 100 kA, DIN Rail, Screw
- RS Stock No.:
- 438-744
- Mfr. Part No.:
- BJL46050LU
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,380.45
(exc. GST)
$3,718.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,380.45 |
*price indicative
- RS Stock No.:
- 438-744
- Mfr. Part No.:
- BJL46050LU
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Range | PowerPact | |
| Series | PowerPact | |
| Number of Poles | 4 | |
| Current Rating | 50A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 600V ac | |
| Mount Type | DIN Rail, Screw | |
| Rated DC Voltage | 250V dc | |
| Terminal Type | Lug Terminal | |
| Standards/Approvals | CSA C22.2 No 5, EN/IEC 60947-2, EN/IEC 60947-5-1, GB 14048.2, NEMA AB1, NMX J-266, UL 489 | |
| Depth | 3.1in | |
| Height | 5.4in | |
| Width | 108mm | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | TMD | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Range PowerPact | ||
Series PowerPact | ||
Number of Poles 4 | ||
Current Rating 50A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 600V ac | ||
Mount Type DIN Rail, Screw | ||
Rated DC Voltage 250V dc | ||
Terminal Type Lug Terminal | ||
Standards/Approvals CSA C22.2 No 5, EN/IEC 60947-2, EN/IEC 60947-5-1, GB 14048.2, NEMA AB1, NMX J-266, UL 489 | ||
Depth 3.1in | ||
Height 5.4in | ||
Width 108mm | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism TMD | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- MX
The Schneider Electric PowerPacT B circuit breaker, designed for 50A line-rated current with 4 poles and a 600Y/347V AC operational voltage. It features thermal-magnetic trip technology, providing reliable protection in distribution applications. The toggle control type ensures ease of operation, while the front cover enhances safety.
IP40 and IK07 protection
Halogen free and PVC free construction
Pollution degree 3
ROHS and REACH compliant
UL and IEC compliant
Related links
- Schneider Electric BJL Circuit Breaker 4-Pole 110A DIN Rail, Screw
- Schneider Electric BJL Circuit Breaker 4-Pole 60A DIN Rail, Screw
- Schneider Electric BJL Circuit Breaker 4-Pole 15A Screw, DIN Rail
- Schneider Electric BJL Circuit Breaker 4-Pole 25A Screw, DIN Rail
- Schneider Electric BJL Circuit Breaker 4-Pole 40A Screw, DIN Rail
- Schneider Electric BJL Circuit Breaker 4-Pole 35A Screw, DIN Rail
- Schneider Electric BGL Circuit Breaker 4-Pole 50A DIN Rail, Screw
- Schneider Electric BDL Circuit Breaker 1-Pole 50A DIN Rail, Screw
