Schneider Electric, PowerPact, PowerPact Molded Case Circuit Breaker 4-Pole 60A, Breaking Capacity 65 kA, DIN Rail,
- RS Stock No.:
- 432-685
- Mfr. Part No.:
- BJF46060
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,450.80
(exc. GST)
$3,795.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,450.80 |
*price indicative
- RS Stock No.:
- 432-685
- Mfr. Part No.:
- BJF46060
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | PowerPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | PowerPact | |
| Number of Poles | 4 | |
| Current Rating | 60A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | DIN Rail, Screw | |
| Terminal Type | Nut | |
| Standards/Approvals | UL 489 CSA C. 5ENIEC 60947 GB 14048. ENIEC 6094751 | |
| Depth | 80mm | |
| Width | 108mm | |
| Height | 137mm | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Acetic Acid | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range PowerPact | ||
Product Type Molded Case Circuit Breaker | ||
Series PowerPact | ||
Number of Poles 4 | ||
Current Rating 60A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 690V ac | ||
Mount Type DIN Rail, Screw | ||
Terminal Type Nut | ||
Standards/Approvals UL 489 CSA C. 5ENIEC 60947 GB 14048. ENIEC 6094751 | ||
Depth 80mm | ||
Width 108mm | ||
Height 137mm | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Acetic Acid | ||
- COO (Country of Origin):
- MX
The Schneider Electric Circuit Breaker offers thermal magnetic protection, ensuring reliable circuit safeguarding. It is equipped with dual-break rotating contacts that minimize peak current during a short-circuit fault. It comes come with an integral push-to-trip button in the cover for manual tripping. The unit mount construction allows for flexible installation with traditional back pan mounting using screws or integrated DIN rail mounting.
Unit has terminal nuts on both termination ends
Front cover confirms to IP40
Mechanical durability 15000 cycles conforming to IEC 947 1
Electrical durability 10000 cycles conforming to IEC 947 1
Related links
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 60A DIN Rail,
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 60A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 60A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 60A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 60A DIN Rail
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 60A DIN Rail,
- Schneider Electric BJL Circuit Breaker 4-Pole 60A DIN Rail, Screw
- Schneider Electric PowerPact Molded Case Circuit Breaker 4-Pole 60A Clip-on
