Schneider Electric, PowerPact, PowerPact Circuit Breaker 4-Pole 110A, Breaking Capacity 100 kA, DIN Rail, Screw
- RS Stock No.:
- 438-823
- Mfr. Part No.:
- BJL46110LU
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,785.76
(exc. GST)
$5,264.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,785.76 |
*price indicative
- RS Stock No.:
- 438-823
- Mfr. Part No.:
- BJL46110LU
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | PowerPact | |
| Product Type | Circuit Breaker | |
| Series | PowerPact | |
| Number of Poles | 4 | |
| Current Rating | 110A | |
| Breaking Capacity | 100kA | |
| Mount Type | DIN Rail, Screw | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 250V dc | |
| Terminal Type | Lug Terminal | |
| Height | 5.4in | |
| Width | 108mm | |
| Depth | 3.1in | |
| Standards/Approvals | CSA C22.2 No 5, EN/IEC 60947-2, EN/IEC 60947-5-1, GB 14048.2, NEMA AB1, NMX J-266, UL 489 | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range PowerPact | ||
Product Type Circuit Breaker | ||
Series PowerPact | ||
Number of Poles 4 | ||
Current Rating 110A | ||
Breaking Capacity 100kA | ||
Mount Type DIN Rail, Screw | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 250V dc | ||
Terminal Type Lug Terminal | ||
Height 5.4in | ||
Width 108mm | ||
Depth 3.1in | ||
Standards/Approvals CSA C22.2 No 5, EN/IEC 60947-2, EN/IEC 60947-5-1, GB 14048.2, NEMA AB1, NMX J-266, UL 489 | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- MX
The Schneider Electric PowerPact B-frame circuit breaker designed for low-voltage electrical distribution applications. It features four poles, operates at 600Y/347VAC, and has a 25kA breaking capacity. The breaker uses thermal-magnetic protection and includes lugs for secure connections. Additionally, it supports 80% continuous current rating and has a control wire on the end for enhanced functionality.
IK07 and IP40 protection
RoHS and REACH compliant
Halogen free
Related links
- Schneider Electric BJL Circuit Breaker 4-Pole 60A DIN Rail, Screw
- Schneider Electric BJL Circuit Breaker 4-Pole 50A DIN Rail, Screw
- Schneider Electric BJL Circuit Breaker 4-Pole 15A Screw, DIN Rail
- Schneider Electric BJL Circuit Breaker 4-Pole 25A Screw, DIN Rail
- Schneider Electric BJL Circuit Breaker 4-Pole 40A Screw, DIN Rail
- Schneider Electric BJL Circuit Breaker 4-Pole 35A Screw, DIN Rail
- Schneider Electric BJL Circuit Breaker 4-Pole 30A Clip-on
- Schneider Electric BDL Circuit Breaker 3-Pole 110A DIN Rail, Screw
