Schneider Electric, PowerPact, PowerPact Molded Case Circuit Breaker 2-Pole 60A, Breaking Capacity 65 kA, DIN Rail,

Subtotal (1 unit)*

$1,893.52

(exc. GST)

$2,082.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,893.52

*price indicative

RS Stock No.:
444-234
Mfr. Part No.:
BJL26060LU
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

PowerPact

Series

PowerPact

Number of Poles

2

Current Rating

60A

Breaking Capacity

65kA

Mount Type

DIN Rail, Screw

Rated AC Voltage

690V ac

Rated DC Voltage

250V dc

Terminal Type

Lug Terminal

Height

5.4in

Depth

3.1in

Width

54mm

Standards/Approvals

CSA C22.2 No 5, EN/IEC 60947-2, EN/IEC 60947-5-1, GB 14048.2, NEMA AB1, NMX J-266, UL 489

Reset Actuator Type

Toggle

Tripping Mechanism

TMD

Tripping Characteristics

Thermomagnetic

COO (Country of Origin):
MX
The Schneider Electric Circuit breaker features thermal magnetic trip unit technology that combines thermal overload and magnetic short-circuit protection for reliable electrical safety. It uses a toggle control type for easy operation and has a continuous current rating of 80%, ensuring consistent performance under load. The device offers high mechanical durability, rated for 15,000 operating cycles, meeting IEC 947-1 standards for long-term reliability in industrial applications.

UL IEC CCC certifications

Front cover IP40 IEC 60529

IK07 conforming to IEC 62262

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy