Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$6,180.91

(exc. GST)

$6,799.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,180.91

*price indicative

RS Stock No.:
256-532
Mfr. Part No.:
3VA5320-6EF31-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA5

Number of Poles

3

Current Rating

200A

Breaking Capacity

65kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

500V dc

Terminal Type

Without

Width

138mm

Standards/Approvals

UKCA, ABS, CE, EAC, RCM, UL

Depth

110mm

Height

248mm

Tripping Characteristics

Type H

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker renowned for its reliability and durability is designed to provide superior protection for electrical systems. Featuring compact dimensions it seamlessly integrates into any scenario while ensuring optimal performance under varying conditions. This advanced circuit breaker is ideal for applications requiring dependable overload and short circuit protection equipped with a sophisticated thermal magnetic release for enhanced safety. Its robust construction withstands harsh environments making it suitable for both commercial and industrial uses.

Offers advanced overload protection with a reliable thermal magnetic release

Delivers impressive short circuit current breaking capacity for enhanced safety

Compact and lightweight design facilitates easy installation in various environments

Engineered for high mechanical and electrical endurance which ensuring long term operation

Optional motor drive enhances functionality and usability in diverse applications

Supports a wide temperature range granting flexibility in operational environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy