Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 200A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$8,565.02

(exc. GST)

$9,421.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,565.02

*price indicative

RS Stock No.:
257-361
Mfr. Part No.:
3VA5320-6EF41-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA5

Number of Poles

4

Current Rating

200A

Breaking Capacity

65kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

600V dc

Terminal Type

Without

Standards/Approvals

UL, UKCA, RCM, EAC, CE, ABS

Width

184mm

Depth

110mm

Height

248mm

Tripping Mechanism

Thermal Magnetic

Tripping Characteristics

Type H

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker engineered for optimal protection in electrical systems. Designed to withstand the rigours of demanding applications it seamlessly combines advanced technology with robust construction to deliver exceptional reliability. With a breaking capacity class H and the ability to handle significant operational currents this circuit breaker ensures your systems remain safe under various operational conditions.

Compact dimensions facilitate installation in restricted spaces

IP40 protection class ensures resilience against dust and other contaminants

Adjustable current settings allow for tailored performance according to specific needs

Supports high endurance with significant electrical operation cycles

Designed for both AC and DC applications enhancing versatility

Comprehensive support resources available for installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy