Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$6,037.00

(exc. GST)

$6,640.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,037.00

*price indicative

RS Stock No.:
257-359
Mfr. Part No.:
3VA5320-6EF31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA5

Number of Poles

3

Current Rating

200A

Breaking Capacity

65kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

500V dc

Terminal Type

Without

Height

248mm

Standards/Approvals

ABS, CCC, CE, EAC, RCM, RMRS, UKCA, UL, VDE

Depth

110mm

Width

138mm

Tripping Characteristics

Type H

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker embodies cutting edge technology designed for superior safety and reliability in electrical installations. This 3 pole circuit breaker stands out with its advanced breaking capacity of up to 65 kA at 480 V ensuring effective line protection. Built with the TM240 overcurrent release system it provides a robust defence against overloads and short circuits. The circuit breaker meets the highest standards outlined in UL 489 and IEC 60947 making it a dependable choice for various applications including HVAC and refrigeration systems.

Offers a mechanical service life of up to 20000 operating cycles

Ensures electrical endurance for reliability in different voltage scenarios

Facilitates easy upgrades or retrofitting enhancing long term utility

IP40 protection class provides resistance against dust ingress

Meets stringent safety certifications for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy