Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 2-Pole 200A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$5,171.62

(exc. GST)

$5,688.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,171.62

*price indicative

RS Stock No.:
257-195
Mfr. Part No.:
3VA5320-6EC61-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA5

Number of Poles

2

Current Rating

200A

Breaking Capacity

65kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

250V dc

Terminal Type

Without

Width

138mm

Depth

110mm

Height

248mm

Standards/Approvals

ABS, CCC, CE, EAC, RCM, RMRS, UKCA, UL, VDE

Tripping Mechanism

Thermal Magnetic

Tripping Characteristics

Type H

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker offers a robust and reliable solution for system protection with its high breaking capacity. Designed to ensure overload and short circuit protection this device meets the rigorous standards of UL and IEC. Its advanced TM230 overcurrent release mechanism ensures swift and precise responses to electrical disturbances. Built to operate efficiently even in extreme conditions the circuit breaker supports a wide range of operational currents thus catering to various applications.

Built in adjustable parameters offer tailored settings to suit specific operational needs

Designed for flexibility it can handle a range of operational currents at varying temperatures

Robust IP40 protection class enhances durability in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy