Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 200A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$10,484.73

(exc. GST)

$11,533.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,484.73

*price indicative

RS Stock No.:
257-202
Mfr. Part No.:
3VA5320-7GC41-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA5

Number of Poles

4

Current Rating

200A

Breaking Capacity

100kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

600V dc

Terminal Type

Without

Width

184mm

Depth

110mm

Height

248mm

Standards/Approvals

ABS, CE, EAC, RCM, UKCA, UL

Tripping Mechanism

Thermal Magnetic

Tripping Characteristics

Type C

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed to excel in demanding environments, offers robust protection with a breaking capacity of up to 100 kA. Engineered for reliability, this essential device combines advanced overload and short circuit protection with a high degree of customizability, ensuring it meets diverse application needs. With features tailored for system protection and control, this circuit breaker supports efficient energy management while safeguarding electrical systems.

Designed to operate effectively under various environmental conditions

Includes a comprehensive protection class for enhanced durability

Facilitates easy integration with auxiliary components

Delivers consistent operational current across a range of temperatures

Complies with stringent UL and IEC standards for assured quality

Integrates seamlessly into complex electrical systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy