Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$8,103.41

(exc. GST)

$8,913.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,103.41

*price indicative

RS Stock No.:
257-450
Mfr. Part No.:
3VA5320-7EC31-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA5

Number of Poles

3

Current Rating

200A

Breaking Capacity

100kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

500V dc

Terminal Type

Without

Width

138mm

Height

248mm

Standards/Approvals

ABS, CE, EAC, RCM, UKCA, UL

Depth

110mm

Tripping Characteristics

Type C

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker combines robust design with advanced technology ensuring optimal performance in demanding environments. This three pole molded case circuit breaker offers unparalleled protection for electrical circuits catering to applications across industrial settings. Engineered for efficiency it features overload and short circuit protection alongside an adjustable response value that provides flexibility to meet specific operational demands.

Adjustable response values allow for tailored settings based on environmental needs

Compact dimensions streamline the installation process saving valuable space

Compliance with UL and IEC standards assures reliability and safety

Environmental ratings provide confidence in performance across temperature variations

Integration of communication functions allows for seamless monitoring and management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy