Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$4,388.19

(exc. GST)

$4,827.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,388.19

*price indicative

RS Stock No.:
257-190
Mfr. Part No.:
3VA5320-5EC31-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA5

Number of Poles

3

Current Rating

200A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

500V dc

Terminal Type

Without

Standards/Approvals

RCM, EAC, CE, ABS, UL, UKCA

Width

138mm

Depth

110mm

Height

248mm

Tripping Mechanism

Thermal Magnetic

Tripping Characteristics

Type M

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker offers robust line protection and exceptional overload management, ensuring safety in various industrial applications. Designed to meet the highest standards, this 3 pole device provides a breaking capacity class M of 35 kA at 480 V. The product features advanced TM230 overload protection, tailoring itself to demands of critical electrical systems. With ratings up to 200 A and the ability to withstand significant short circuit conditions, this circuit breaker is ideal for environments where reliability and efficiency are paramount.

Communicates effectively to monitor system performance

Supports a wide range of operational temperatures

Boasts a compact design for easy installation in limited spaces

Includes adjustable current settings for versatile applications

Constructed from high quality materials for enhanced longevity

Offers optional motor drive for added convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy