Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 200A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$5,495.56

(exc. GST)

$6,045.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,495.56

*price indicative

RS Stock No.:
256-527
Mfr. Part No.:
3VA5320-5GF41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA5

Number of Poles

4

Current Rating

200A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

600V dc

Terminal Type

Without

Width

184mm

Depth

110mm

Height

248mm

Standards/Approvals

ABS, CCC, CE, EAC, RCM, RMRS, UKCA, UL, VDE

Tripping Characteristics

Type M

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed to provide reliable protection for complex electrical systems. With a robust construction and advanced technology it ensures optimal performance in demanding environments. This model delivers an impressive breaking capacity making it suitable for stringent applications including HVAC systems and industrial machinery.

Designed for efficient overhead and overload protection

Enhances system reliability with a high breaking capacity

Compact design allows for easy installation in limited spaces

Adaptable for various applications including HVAC systems

Durable performance backed by a mechanical service life of 20000 cycles

User friendly adjustable settings for tailored application response

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy