Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$4,378.44

(exc. GST)

$4,816.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,378.44

*price indicative

RS Stock No.:
257-355
Mfr. Part No.:
3VA5320-5EF31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA5

Number of Poles

3

Current Rating

200A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

500V dc

Terminal Type

Without

Depth

110mm

Height

248mm

Width

138mm

Standards/Approvals

ABS, CCC, CE, EAC, RCM, RMRS, UKCA, UL, VDE

Tripping Characteristics

Type M

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker designed to provide reliable protection for electrical circuits. Engineered with precision, this circuit breaker caters to a diverse range of applications while guaranteeing superior performance. With a robust design, it ensures seamless operation under varying conditions, providing an exceptional level of safety and efficiency. The remarkable breaking capacity of 35 kA at 480 V enhances its utility, making it ideal for environments that demand high reliability.

Designed to withstand severe electrical endurance for increased reliability

Compact dimensions allow for flexible installation options in limited spaces

Efficiently maximizes operational performance at various ambient temperatures

Meets rigorous performance standards as per UL and IEC certifications

Provides robust short circuit protection to safeguard systems effectively

Optional motor drive enhances operational versatility for user convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy