Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 200A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$5,720.00

(exc. GST)

$6,292.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,720.00

*price indicative

RS Stock No.:
257-257
Mfr. Part No.:
3VA5320-5GF41-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA5

Number of Poles

4

Current Rating

200A

Breaking Capacity

35kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

600V dc

Terminal Type

Without

Width

184mm

Standards/Approvals

ABS, CE, EAC, RCM, UKCA, UL

Depth

110mm

Height

248mm

Tripping Mechanism

Thermal Magnetic

Tripping Characteristics

Type M

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed to offer exceptional protection and efficiency for diverse applications. Engineered with diligence it seamlessly meets demanding operational requirements ensuring both reliable performance and robust safety features. It serves as a vital component for safeguarding electrical infrastructures providing dependable line protection with tailored overload and short circuit protection settings.

Maintains mechanical service life of approximately 20000 operating cycles

Supports adjustable response values for tailored circuit protection

Multiple environmental approvals for various installation conditions

Includes optional motor drive for enhanced operational flexibility

Complies with strict safety standards which ensuring reliable performance

Compact design for easy integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy