Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$7,441.04

(exc. GST)

$8,185.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,441.04

*price indicative

RS Stock No.:
257-200
Mfr. Part No.:
3VA5320-7EC31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA5

Number of Poles

3

Current Rating

200A

Breaking Capacity

100kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

500V dc

Terminal Type

Without

Standards/Approvals

RMRS, RCM, EAC, CE, CCC, ABS, VDE, UL, UKCA

Width

138mm

Depth

110mm

Height

248mm

Tripping Characteristics

Type C

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is engineered to deliver exceptional performance and reliability in any industrial setting. This device combines sophisticated technology with robust design to ensure superior protection against overcurrents, making it an indispensable asset for professionals seeking efficiency and safety in their applications.

Supports a range of adjustable response values for tailored performance

Designed for easy installation and integration into existing systems

Constructed to endure challenging ambient conditions which ensuring longevity

Includes an IP40 protection class for reliable operation in various environments

Backed by comprehensive certifications for trust and compliance

Provides detailed technical support and product documentation online

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy