Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 200A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$8,580.38

(exc. GST)

$9,438.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,580.38

*price indicative

RS Stock No.:
257-362
Mfr. Part No.:
3VA5320-6GF41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA5

Number of Poles

4

Current Rating

200A

Breaking Capacity

65kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

600V dc

Terminal Type

Without

Width

184mm

Standards/Approvals

ABS, CCC, CE, EAC, RCM, RMRS, UKCA, UL, VDE

Height

248mm

Depth

110mm

Tripping Characteristics

Type H

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker excels in providing robust protection for electrical systems. Designed to ensure the utmost reliability, this device is built for heavy duty applications, catering to a range of operational requirements. Equipped with advanced overcurrent release functionality, it effectively safeguards against overload and short circuit risks. The circuit breaker not only meets rigorous industry standards but also provides ease of integration within various system architectures.

Designed with a comprehensive range of operational current ratings

Specialized for seamless integration with existing protection systems

Compact form factor optimizes installation space

Advanced thermal magnetic trip mechanisms enhance operational safety

Versatile ambient temperature range supports diverse applications

Comprehensive protection functionalities ensure compliance with standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy