Eaton, NZM, NZM3 PXR25 Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 9 kA
- RS Stock No.:
- 239-774
- Mfr. Part No.:
- 192321 NZMH3-4-PX630/VAR-TAZ-AVE
- Brand:
- Eaton
Subtotal (1 unit)*
$19,665.35
(exc. GST)
$21,631.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19,665.35 |
*price indicative
- RS Stock No.:
- 239-774
- Mfr. Part No.:
- 192321 NZMH3-4-PX630/VAR-TAZ-AVE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Circuit Breaker Accessory | |
| Series | NZM3 PXR25 | |
| Number of Poles | 4 | |
| Current Rating | 630A | |
| Breaking Capacity | 9kA | |
| Rated AC Voltage | 690V ac | |
| Height | 260mm | |
| Standards/Approvals | IEC IEC/EN 60947 | |
| Width | 230mm | |
| Depth | 346mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Circuit Breaker Accessory | ||
Series NZM3 PXR25 | ||
Number of Poles 4 | ||
Current Rating 630A | ||
Breaking Capacity 9kA | ||
Rated AC Voltage 690V ac | ||
Height 260mm | ||
Standards/Approvals IEC IEC/EN 60947 | ||
Width 230mm | ||
Depth 346mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM series of molded case circuit breakers integrates advanced technology for reliable performance in industrial applications. Designed primarily for ungrounded systems at 690 V, this electronic circuit breaker not only ensures superior protection with earth-fault mechanisms but also supports variable configurations. Its ability to measure energy consumption accurately enhances its functionality in modern electrical setups. With a robust frame supporting up to 630 A, the NZM3 PXR25 stands out for its flexibility, being capable of accommodating various connection types and ensuring enhanced user safety through a well-engineered design. This circuit breaker represents a blend of precision and durability, catering to the demanding needs of contemporary electrical installations.
Offers integrated earth fault protection for enhanced safety
Supports ARMS maintenance mode to streamline operational checks
Facilitates easy configuration through a USB interface for user convenience
Comes with modular function groups for flexible installation options
Delivers reliable performance with class 1 energy measurement capabilities
Features robust IP ratings ensuring adequate protection in various environments
Enables zone selectivity, enhancing operational security and coordination
Includes optional Modbus RTU module for improved communication capabilities
- RS Stock No. 0239771
- Mfr. Part No. 192315 NZMN3-4-PX630/VAR-TAZ-AVE
Each
$17,624.22
- RS Stock No. 0242928
- Mfr. Part No. 192320 NZMH3-4-PX400/VAR-TAZ-AVE
Each
$16,305.84
- RS Stock No. 0246902
- Mfr. Part No. 192319 NZMH3-4-PX250/VAR-TAZ-AVE
Each
$13,735.05
- RS Stock No. 0243075
- Mfr. Part No. 192263 NZMH3-PX630-TAZ
Each
$11,936.49
Related links
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A Built-In
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 400A Built-In
- Eaton NZM Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 6 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A Fixed
- Eaton NZM Moeller Circuit Breaker Accessory 4-Pole 630A Fixed












