Eaton, NZM, NZM Moeller Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 9 kA, Fixed

Subtotal (1 unit)*

$11,383.37

(exc. GST)

$12,521.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,383.37

*price indicative

RS Stock No.:
248-915
Mfr. Part No.:
192285 NZMH3-4-PX630/VAR
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Circuit Breaker Accessory

Series

NZM Moeller

Number of Poles

4

Current Rating

630A

Breaking Capacity

9kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Mount Hole Size

M10 (at rear-side screw)

Depth

275mm

Height

120.5mm

Width

185mm

Standards/Approvals

IEC/EN 60947

Reset Actuator Type

Rocker Lever

Break Time

10 ms

Tripping Mechanism

Electronic

Tripping Characteristics

LSI Overload Protection, Delayed, Non-Delayed Short-Circuit Protective Device

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton moeller series NZM3 PXR25 circuit breaker is engineered for premium performance and reliability, tailored to meet the demanding needs of modern electrical systems. Integrating class 1 energy measurement functionality, this advanced device ensures precise monitoring of electrical consumption while delivering robust protection. With a maximum current rating of 630A and a versatile four-pole configuration, it is adept at safeguarding electrical installations in various applications, including unearthed supply systems up to 690V. Building on the legacy of the NZM series, this circuit breaker features electronic release characteristics and accommodates multiple terminal capacities, allowing for efficient integration into existing setups. Its comprehensive protection features and compliance with international standards underscore its durability and operational excellence.

Integrated with an electronic release system for enhanced precision

Features LSI overload protection for superior safety

Designed for easy installation with multiple terminal capacity options

Offers versatile application suitability for both system selectivity and generator protection

Provides effective thermal memory and energy measurement capabilities

Built to exceed rigorous environmental and electromagnetic compatibility standards

Includes a USB interface for seamless configuration and testing

Offers comprehensive protection against electrical shocks and complies with international safety regulations

Constructed for high durability with a mechanical lifespan of 15,000 operations

Delivers exceptional short-circuit breaking capacity across various voltage levels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy