Eaton, NZM, NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A, Breaking Capacity 9 kA
- RS Stock No.:
- 246-902
- Mfr. Part No.:
- 192319 NZMH3-4-PX250/VAR-TAZ-AVE
- Brand:
- Eaton
Subtotal (1 unit)*
$13,735.05
(exc. GST)
$15,108.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13,735.05 |
*price indicative
- RS Stock No.:
- 246-902
- Mfr. Part No.:
- 192319 NZMH3-4-PX250/VAR-TAZ-AVE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Circuit Breaker Accessory | |
| Series | NZM3 PXR25 | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 9kA | |
| Rated AC Voltage | 690V ac | |
| Width | 230mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Height | 260mm | |
| Depth | 346mm | |
| Tripping Mechanism | Electronic | |
| Tripping Characteristics | Earth-fault protection, Non-Delayed Short-Circuit Protective Device, Delayed, LSIG overload protection | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Circuit Breaker Accessory | ||
Series NZM3 PXR25 | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 9kA | ||
Rated AC Voltage 690V ac | ||
Width 230mm | ||
Standards/Approvals IEC/EN 60947 | ||
Height 260mm | ||
Depth 346mm | ||
Tripping Mechanism Electronic | ||
Tripping Characteristics Earth-fault protection, Non-Delayed Short-Circuit Protective Device, Delayed, LSIG overload protection | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM molded case circuit breaker is engineered for optimal performance in challenging electrical environments. It features advanced electronic release technology, ensuring precision in overload protection and enhanced safety against short-circuit incidents. Designed with an integrated energy measurement function, it monitors current and voltage accurately, which is crucial for effective operation in industrial applications. This versatile circuit breaker supports a wide range of connectivity options with its modular design, making installation straightforward and adaptable to various systems. The device is not only robust—meeting stringent compliance standards—it also incorporates features such as earth-fault protection and ARMS, offering extended reliability and operational security. With its compact dimensions and durable construction, this circuit breaker is a perfect fit for modern electrical installations where space and efficiency are paramount.
Supports earth-fault protection for enhanced safety
Features a modular design for flexible installation options
Equipped with ARMS for improved maintenance protocols
Designed to accommodate varying terminal capacities based on cable specifications
Implements advanced electronic release mechanisms for accurate protection
Includes USB interface for configuration and testing functions
Offers a high degree of protection against electrical surges
Suitable for use in unearthed supply systems up to 690V
Related links
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A Built-In
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A Fixed
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A Screw
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 400A Built-In
- Eaton NZM Circuit Breaker Accessory 4-Pole 250A, Breaking Capacity 6 kA
